




0480749101 | |
|---|---|
DigiKey Part Number | WM17279TR-ND - Tape & Reel (TR) WM17279CT-ND - Cut Tape (CT) WM17279DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0480749101 |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0480749101 Models |
Category | LED Color Green - Yellow |
Manufacturer Molex | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Surface Mount | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder | Base Product Number |
Height Above Board 0.524" (13.31mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJ3011ABNL | Taoglas Limited | 1,663 | 931-TMJ3011ABNLCT-ND | ¥57.64000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.74000 | ¥120.74 |
| 10 | ¥102.58600 | ¥1,025.86 |
| 25 | ¥96.16400 | ¥2,404.10 |
| 50 | ¥91.57260 | ¥4,578.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥95.52880 | ¥9,552.88 |
| 200 | ¥90.97215 | ¥18,194.43 |
| 300 | ¥88.40883 | ¥26,522.65 |
| 500 | ¥85.28258 | ¥42,641.29 |
| 700 | ¥83.28437 | ¥58,299.06 |
| 1,000 | ¥81.21767 | ¥81,217.67 |











