



CSTNE16M0V530000R0 | |
|---|---|
DigiKey Part Number | 490-17948-2-ND - Tape & Reel (TR) 490-17948-1-ND - Cut Tape (CT) 490-17948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE16M0V530000R0 |
Description | CERAMIC RES 16.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE16M0V530000R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 16 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.3% | Height 0.039" (1.00mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.29000 | ¥2.29 |
| 10 | ¥2.00100 | ¥20.01 |
| 25 | ¥1.89720 | ¥47.43 |
| 50 | ¥1.81800 | ¥90.90 |
| 100 | ¥1.74390 | ¥174.39 |
| 250 | ¥1.64900 | ¥412.25 |
| 500 | ¥1.58058 | ¥790.29 |
| 1,000 | ¥1.51525 | ¥1,515.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.44540 | ¥4,336.20 |
| 6,000 | ¥1.38561 | ¥8,313.66 |
| 9,000 | ¥1.35179 | ¥12,166.11 |
| 15,000 | ¥1.31037 | ¥19,655.55 |
| 21,000 | ¥1.28379 | ¥26,959.59 |
| 30,000 | ¥1.25621 | ¥37,686.30 |










