




PCBSED | |
|---|---|
DigiKey Part Number | CC1829-ND |
Manufacturer | |
Manufacturer Product Number | PCBSED |
Description | RELAY SOCKET 5 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCBSED Models |
Category | Type Socket |
Manufacturer Sensata-Crydom | Number of Positions 5 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | For Use With/Related Products ED Series |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.32000 | ¥67.32 |
| 10 | ¥64.09200 | ¥640.92 |
| 50 | ¥61.19800 | ¥3,059.90 |
| 100 | ¥59.37860 | ¥5,937.86 |






