



ED24D5R | |
|---|---|
DigiKey Part Number | ED24D5R-ND |
Manufacturer | |
Manufacturer Product Number | ED24D5R |
Description | SSR RELAY SPST-NO 5A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | ED24D5R Models |
Category | Voltage - Input 3 ~ 15VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 5 A |
Packaging Bulk | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Socketable | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, IEC |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥220.24000 | ¥220.24 |
| 10 | ¥209.76500 | ¥2,097.65 |
| 50 | ¥200.27700 | ¥10,013.85 |
| 100 | ¥194.36630 | ¥19,436.63 |



