Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
ED24D5
ED24D5
Relay Basics - Another Teaching Moment | DigiKey Electronics

ED24D5

DigiKey Part Number
CC1827-ND
Manufacturer
Manufacturer Product Number
ED24D5
Description
SSR RELAY SPST-NO 5A 24-280V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
ED24D5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Zero Cross
Mfr
Voltage - Input
3 ~ 15VDC
Series
Voltage - Load
24 V ~ 280 V
Packaging
Bulk
Load Current
5 A
Part Status
Active
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Mounting Type
Socketable
Operating Temperature
-30°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Approval Agency
CE, cURus, IEC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥209.23000¥209.23
10¥199.29000¥1,992.90
50¥190.24980¥9,512.49
100¥184.60860¥18,460.86