Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ED24B5R

DigiKey Part Number
CC1820-ND
Manufacturer
Manufacturer Product Number
ED24B5R
Description
SSR RELAY SPST-NO 5A 24-280V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
ED24B5R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
90 ~ 140VAC
Mfr
Voltage - Load
24 V ~ 280 V
Series
Load Current
5 A
Packaging
Bulk
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Mounting Type
Socketable
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, cURus, IEC
Circuit
Base Product Number
Output Type
AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥243.07000¥243.07
10¥231.52100¥2,315.21
50¥221.04580¥11,052.29
100¥214.51020¥21,451.02
Manufacturers Standard Package