
IRF7425TRPBF | |
|---|---|
DigiKey Part Number | IRF7425TRPBFTR-ND - Tape & Reel (TR) IRF7425TRPBFCT-ND - Cut Tape (CT) IRF7425TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7425TRPBF |
Description | MOSFET P-CH 20V 15A 8SO |
Customer Reference | |
Detailed Description | P-Channel 20 V 15A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7980 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.2mOhm @ 15A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSO201SPHXUMA1 | Infineon Technologies | 11,514 | BSO201SPHXUMA1CT-ND | ¥19.60000 | MFR Recommended |
| DMG4413LSS-13 | Diodes Incorporated | 7,002 | DMG4413LSS-13DICT-ND | ¥12.98000 | Similar |
| FDS4465 | onsemi | 0 | FDS4465CT-ND | ¥17.86000 | Similar |
| PJL9417_R2_00001 | Panjit International Inc. | 0 | 3757-PJL9417_R2_00001CT-ND | ¥12.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥9.45300 | ¥94.53 |
| 100 | ¥6.32900 | ¥632.90 |
| 500 | ¥4.98830 | ¥2,494.15 |
| 1,000 | ¥4.55693 | ¥4,556.93 |
| 2,000 | ¥4.19397 | ¥8,387.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.88884 | ¥15,555.36 |
| 8,000 | ¥3.63236 | ¥29,058.88 |
| 12,000 | ¥3.50175 | ¥42,021.00 |
| 20,000 | ¥3.42688 | ¥68,537.60 |








