Similar
Similar
Similar



FDS4465 | |
|---|---|
DigiKey Part Number | FDS4465TR-ND - Tape & Reel (TR) FDS4465CT-ND - Cut Tape (CT) FDS4465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS4465 |
Description | MOSFET P-CH 20V 13.5A 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 13.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS4465 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8237 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 13.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMS4177PR2G | onsemi | 2,735 | NTMS4177PR2GCT-ND | ¥14.22000 | Similar |
| IRF7424TRPBF | Infineon Technologies | 6,171 | IRF7424PBFCT-ND | ¥13.48000 | Similar |
| UPA2735GR-E1-AX | Renesas Electronics Corporation | 5,000 | 559-UPA2735GR-E1-AXCT-ND | ¥19.93000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥11.40400 | ¥114.04 |
| 100 | ¥7.70760 | ¥770.76 |
| 500 | ¥6.12376 | ¥3,061.88 |
| 1,000 | ¥5.61434 | ¥5,614.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.73189 | ¥11,829.73 |
| 5,000 | ¥4.41365 | ¥22,068.25 |









