
DMP2066LSS-13 | |
|---|---|
DigiKey Part Number | DMP2066LSSDITR-ND - Tape & Reel (TR) DMP2066LSSDICT-ND - Cut Tape (CT) DMP2066LSSDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2066LSS-13 |
Description | MOSFET P-CH 20V 6.5A 8SOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6.5A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 820 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 40mOhm @ 5.8A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2040USS-13 | Diodes Incorporated | 17,556 | 31-DMP2040USS-13CT-ND | ¥5.54000 | Direct |
| BSO201SPHXUMA1 | Infineon Technologies | 8,464 | BSO201SPHXUMA1CT-ND | ¥22.91000 | Similar |
| FDS6375 | onsemi | 585 | FDS6375CT-ND | ¥10.17000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥5.04500 | ¥50.45 |
| 100 | ¥3.27740 | ¥327.74 |
| 500 | ¥2.51690 | ¥1,258.45 |
| 1,000 | ¥2.27169 | ¥2,271.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.00607 | ¥5,015.17 |
| 5,000 | ¥1.84178 | ¥9,208.90 |
| 7,500 | ¥1.75808 | ¥13,185.60 |
| 12,500 | ¥1.66404 | ¥20,800.50 |
| 17,500 | ¥1.60835 | ¥28,146.12 |
| 25,000 | ¥1.55423 | ¥38,855.75 |

