


FDS6375 | |
|---|---|
DigiKey Part Number | FDS6375TR-ND - Tape & Reel (TR) FDS6375CT-ND - Cut Tape (CT) FDS6375DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS6375 |
Description | MOSFET P-CH 20V 8A 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS6375 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2694 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 8A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2066LSS-13 | Diodes Incorporated | 60 | DMP2066LSSDICT-ND | ¥1,498.00000 | Similar |
| IRF7240TRPBF | Infineon Technologies | 240 | IRF7240TRPBFCT-ND | ¥3,470.00000 | Similar |
| SI4459ADY-T1-GE3 | Vishay Siliconix | 14,328 | SI4459ADY-T1-GE3CT-ND | ¥4,632.00000 | Similar |
| SI9407BDY-T1-E3 | Vishay Siliconix | 12,046 | SI9407BDY-T1-E3CT-ND | ¥3,165.00000 | Similar |
| TPS1100D | Rochester Electronics, LLC | 8,055 | 2156-TPS1100D-ND | ¥5,228.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.17000 | ¥10.17 |
| 10 | ¥6.39300 | ¥63.93 |
| 100 | ¥4.19700 | ¥419.70 |
| 500 | ¥3.25392 | ¥1,626.96 |
| 1,000 | ¥2.95007 | ¥2,950.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.44964 | ¥6,124.10 |
| 5,000 | ¥2.25956 | ¥11,297.80 |










