
DMG4413LSS-13 | |
|---|---|
DigiKey Part Number | DMG4413LSS-13DITR-ND - Tape & Reel (TR) DMG4413LSS-13DICT-ND - Cut Tape (CT) DMG4413LSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG4413LSS-13 |
Description | MOSFET P-CH 30V 10.5A 8SOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10.5A (Ta) 1.7W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4965 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.7W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 13A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥8.17900 | ¥81.79 |
| 100 | ¥5.43650 | ¥543.65 |
| 500 | ¥4.25858 | ¥2,129.29 |
| 1,000 | ¥3.87942 | ¥3,879.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.46889 | ¥8,672.23 |
| 5,000 | ¥3.21519 | ¥16,075.95 |
| 7,500 | ¥3.08597 | ¥23,144.78 |
| 12,500 | ¥2.94083 | ¥36,760.38 |
| 17,500 | ¥2.85490 | ¥49,960.75 |
| 25,000 | ¥2.82205 | ¥70,551.25 |



