10.5A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,382 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,000 : ¥0.92261 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10.5A (Ta) | 4.5V, 10V | 11mOhm @ 20A, 10V | 2.5V @ 250µA | 26.7 nC @ 10 V | ±20V | 1281 pF @ 15 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
11,888 In Stock | 1 : ¥13.55000 Cut Tape (CT) 4,000 : ¥5.60571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 10.5A (Ta) | 4.5V, 10V | 15mOhm @ 10.5A, 10V | 3V @ 250µA | 110 nC @ 10 V | ±20V | 9250 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
5,049 In Stock | 1 : ¥18.55000 Cut Tape (CT) 3,000 : ¥8.38098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 10.5A (Ta) | 4.5V, 10V | 7.8mOhm @ 16.4A, 10V | 2.5V @ 250µA | 23 nC @ 4.5 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
9,806 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.19487 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 10.5A (Ta) | 1.5V, 4.5V | 12mOhm @ 10.5A, 4.5V | 900mV @ 250µA | 46 nC @ 4.5 V | ±8V | 2700 pF @ 6 V | - | 1.9W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020M-6 | 6-UDFN Exposed Pad | |||
19,085 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.44312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 10.5A (Ta) | 4.5V, 10V | 14mOhm @ 11.6A, 10V | 3V @ 250µA | 24 nC @ 10 V | ±20V | 1200 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
3,924 In Stock 7,500 Factory | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥3.08977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10.5A (Ta) | 4.5V, 10V | 7.5mOhm @ 13A, 10V | 2.1V @ 250µA | 46 nC @ 5 V | ±20V | 4965 pF @ 15 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
8,189 In Stock | 1 : ¥17.65000 Cut Tape (CT) 3,000 : ¥7.93989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 10.5A (Ta) | 4.5V, 10V | 7.8mOhm @ 16.4A, 10V | 2.5V @ 250µA | 23 nC @ 4.5 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
8,120 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.94725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10.5A (Ta) | 4.5V, 10V | 17mOhm @ 9A, 10V | 2.4V @ 250µA | 25 nC @ 10 V | ±20V | 690 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (3x3) | 8-SMD, Flat Leads | ||
1,577 In Stock | 1 : ¥17.73000 Cut Tape (CT) 2,500 : ¥8.00937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 30 V | 10.5A (Ta) | 4.5V, 10V | 7.5mOhm @ 13A, 10V | 3V @ 250µA | 95 nC @ 5 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
12,000 In Stock | 3,000 : ¥1.71220 Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 10.5A (Ta) | 1.8V, 4.5V | 11.5mOhm @ 10.5A, 4.5V | 1V @ 250µA | 29 nC @ 4.5 V | ±12V | 1730 pF @ 10 V | - | 1.9W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020M-6 | 6-UDFN Exposed Pad | |||
2,970 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.45169 Tape & Reel (TR) 1 : ¥4.35000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 10.5A (Ta) | 1.5V, 4.5V | 11.6mOhm @ 8.5A, 4.5V | 1.1V @ 250µA | 45.6 nC @ 10 V | ±12V | 1779 pF @ 10 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
2,990 In Stock 3,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.94953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | 10.5A (Ta) | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | U-DFN2523-6 | 6-PowerUDFN | ||
6,000 In Stock | 1 : ¥13.46000 Cut Tape (CT) 3,000 : ¥6.06518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 10.5A (Ta) | 4.5V, 10V | 7.8mOhm @ 16.4A, 10V | 2.5V @ 250µA | 23 nC @ 4.5 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
3,000 In Stock 30,000 Factory | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.45169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 10.5A (Ta) | 1.5V, 4.5V | 11mOhm @ 8.5A, 4.5V | 1.1V @ 250µA | 25.8 nC @ 8 V | ±8V | 2453 pF @ 10 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
0 In Stock | 3,000 : ¥1.67550 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 10.5A (Ta) | 5V, 20V | 14mOhm @ 11A, 20V | 3V @ 250µA | 24 nC @ 10 V | ±25V | 1400 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock Check Lead Time | 10,000 : ¥1.71011 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10.5A (Ta) | 4.5V, 10V | 14mOhm @ 9.5A, 10V | 3V @ 250µA | 33.7 nC @ 10 V | ±25V | 1674 pF @ 15 V | - | 1W (Ta), 19.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2523-6 | 6-PowerUDFN | ||
0 In Stock 20,000 Factory Check Lead Time | 10,000 : ¥1.83344 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 10.5A (Ta) | 1.5V, 4.5V | 11mOhm @ 8.5A, 4.5V | 1.1V @ 250µA | 52.6 nC @ 8 V | ±8V | 2508 pF @ 10 V | - | 810mW (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | U-DFN2020-6 (SWP) | 6-UDFN Exposed Pad | ||
0 In Stock 10,000 Factory Check Lead Time | 2,000 : ¥1.94246 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10.5A (Ta) | 4.5V, 10V | 11mOhm @ 20A, 10V | 2.5V @ 250µA | 26.7 nC @ 10 V | ±20V | 1281 pF @ 15 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 3,000 : ¥1.97169 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10.5A (Ta) | 5V, 20V | 14mOhm @ 11A, 20V | 3V @ 250µA | 24 nC @ 10 V | ±25V | 1400 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock 30,000 Factory Check Lead Time | 3,000 : ¥2.00861 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 10.5A (Ta) | 1.5V, 4.5V | 11mOhm @ 8.5A, 4.5V | 1.1V @ 250µA | 25.8 nC @ 8 V | ±8V | 2453 pF @ 10 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
0 In Stock 645,000 Factory Check Lead Time | 3,000 : ¥2.04287 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10.5A (Ta) | 4.5V, 10V | 11mOhm @ 20A, 10V | 2.5V @ 250µA | 26.7 nC @ 10 V | ±20V | 1281 pF @ 15 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock | 2,500 : ¥4.24417 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 10.5A (Ta) | 2.7V, 4.5V | 13.5mOhm @ 10.5A, 4.5V | 1V @ 250µA | 60 nC @ 4.5 V | ±8V | 2150 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | 2,500 : ¥5.50046 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 10.5A (Ta) | 4V, 10V | 11.7mOhm @ 10.5A, 10V | 2.5V @ 1mA | 15 nC @ 5 V | 20V | 1130 pF @ 10 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,500 : ¥3.48588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 10.5A (Ta) | 4V, 10V | 11.7mOhm @ 10.5A, 10V | 2.5V @ 1mA | 15 nC @ 5 V | 20V | 1130 pF @ 10 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | 2,500 : ¥9.48377 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 30 V | 10.5A (Ta) | 4.5V, 10V | 7.5mOhm @ 13A, 10V | 3V @ 250µA | 95 nC @ 5 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |