
RBT10W24S3V3 | |
|---|---|
DigiKey Part Number | 1470-RBT10W24S3V3-ND |
Manufacturer | |
Manufacturer Product Number | RBT10W24S3V3 |
Description | DC/DC CONVERTER 3.3V 3.3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 4.75V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3.3 W |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 90°C (With Derating) |
Packaging Tube | Efficiency 89% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 3-SIP Module |
Number of Outputs 1 | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) |
Voltage - Input (Min) 4.75V | Approval Agency CE, EN, UKCA |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.04000 | ¥28.04 |
| 5 | ¥27.20800 | ¥136.04 |
| 10 | ¥26.38100 | ¥263.81 |
| 25 | ¥25.22360 | ¥630.59 |
| 100 | ¥23.56950 | ¥2,356.95 |










