SQS141ELNW-T1_GE3 | ||
---|---|---|
DigiKey Part Number | 742-SQS141ELNW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQS141ELNW-T1_GE3CT-ND - Cut Tape (CT) 742-SQS141ELNW-T1_GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SQS141ELNW-T1_GE3 | |
Description | AUTOMOTIVE P-CHANNEL 40 V (D-S) | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 40 V 101A (Tc) 192W (Tc) Surface Mount, Wettable Flank PowerPAK® 1212-8SLW | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 141 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7458 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 192W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerPAK® 1212-8SLW | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.65800 | ¥66.58 |
100 | ¥5.17680 | ¥517.68 |
500 | ¥4.38774 | ¥2,193.87 |
1,000 | ¥3.57435 | ¥3,574.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.36479 | ¥10,094.37 |
6,000 | ¥3.20456 | ¥19,227.36 |
9,000 | ¥3.05666 | ¥27,509.94 |