TPS65000TRTERQ1 | ||
---|---|---|
DigiKey Part Number | 296-40862-2-ND - Tape & Reel (TR) 296-40862-1-ND - Cut Tape (CT) 296-40862-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS65000TRTERQ1 | |
Description | IC CONV STP-DWN 2.25MHZ DL 16QFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Handheld/Mobile Devices PMIC 16-WQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS65000TRTERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.3V ~ 6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥17.09200 | ¥170.92 |
25 | ¥16.12640 | ¥403.16 |
100 | ¥13.74000 | ¥1,374.00 |
250 | ¥12.90148 | ¥3,225.37 |
500 | ¥11.28884 | ¥5,644.42 |
1,000 | ¥9.35357 | ¥9,353.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.70850 | ¥26,125.50 |
6,000 | ¥8.38596 | ¥50,315.76 |