TPS62290TDRVRQ1 | |
---|---|
DigiKey Part Number | 296-36825-2-ND - Tape & Reel (TR) 296-36825-1-ND - Cut Tape (CT) 296-36825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62290TDRVRQ1 |
Description | IC REG BUCK ADJ 1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62290TDRVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥16.08300 | ¥160.83 |
25 | ¥15.17520 | ¥379.38 |
100 | ¥12.92890 | ¥1,292.89 |
250 | ¥12.13944 | ¥3,034.86 |
500 | ¥10.62194 | ¥5,310.97 |
1,000 | ¥8.80107 | ¥8,801.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.19414 | ¥24,582.42 |
6,000 | ¥7.89065 | ¥47,343.90 |