TLP2304(TPR,E | ||
---|---|---|
DigiKey Part Number | TLP2304(TPRETR-ND - Tape & Reel (TR) TLP2304(TPRECT-ND - Cut Tape (CT) TLP2304(TPREDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLP2304(TPR,E | |
Description | PHOTOCOUPLER HIGH SPEED 5PIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 1MBd Open Collector 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 15 mA | |
Data Rate | 1MBd | |
Propagation Delay tpLH / tpHL (Max) | 550ns, 400ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥7.44600 | ¥74.46 |
100 | ¥5.51150 | ¥551.15 |
500 | ¥5.06440 | ¥2,532.20 |
1,000 | ¥4.17070 | ¥4,170.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.96216 | ¥11,886.48 |
6,000 | ¥3.87278 | ¥23,236.68 |
15,000 | ¥3.78340 | ¥56,751.00 |