TLP2309(TPL,E) | ||
---|---|---|
DigiKey Part Number | TLP2309(TPLE)TR-ND - Tape & Reel (TR) TLP2309(TPLE)CT-ND - Cut Tape (CT) TLP2309(TPLE)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLP2309(TPL,E) | |
Description | OPTOISO 3.75KV TRANS 6-SO 5 LEAD | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead | |
EDA/CAD Models | TLP2309(TPL,E) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 1µs, 1µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥6.65600 | ¥66.56 |
100 | ¥4.92330 | ¥492.33 |
500 | ¥4.52448 | ¥2,262.24 |
1,000 | ¥3.72597 | ¥3,725.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.53967 | ¥10,619.01 |
6,000 | ¥3.45983 | ¥20,758.98 |
15,000 | ¥3.37999 | ¥50,699.85 |