TLP2309(E) | |
---|---|
DigiKey Part Number | TLP2309E-ND |
Manufacturer | |
Manufacturer Product Number | TLP2309(E) |
Description | OPTOISO 3.75KV TRANS 6-SO 5 LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead |
EDA/CAD Models | TLP2309(E) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 1µs, 1µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥6.65600 | ¥66.56 |
125 | ¥4.92368 | ¥615.46 |
500 | ¥4.52480 | ¥2,262.40 |
1,000 | ¥3.72624 | ¥3,726.24 |
2,000 | ¥3.53995 | ¥7,079.90 |
5,000 | ¥3.46008 | ¥17,300.40 |
10,000 | ¥3.38023 | ¥33,802.30 |
25,000 | ¥3.32700 | ¥83,175.00 |