AH1913-W-7 | ||
---|---|---|
DigiKey Part Number | AH1913-W-7DITR-ND - Tape & Reel (TR) AH1913-W-7DICT-ND - Cut Tape (CT) AH1913-W-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AH1913-W-7 | |
Description | MAG SWITCH OMNIPOL SC59-3 T&R | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SC-59-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3mT Trip, ±2.4mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply (Max) | 22µA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.08500 | ¥20.85 |
25 | ¥1.79640 | ¥44.91 |
50 | ¥1.73060 | ¥86.53 |
100 | ¥1.47440 | ¥147.44 |
500 | ¥1.28230 | ¥641.15 |
1,000 | ¥1.12879 | ¥1,128.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12879 | ¥3,386.37 |