Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9361IDBVR

DigiKey Part Number
296-TLV9361IDBVRTR-ND - Tape & Reel (TR)
296-TLV9361IDBVRCT-ND - Cut Tape (CT)
296-TLV9361IDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9361IDBVR
Description
SINGLE 10-MHZ, 40-V RAIL-TO-RAIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV9361IDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
10 pA
Mfr
Voltage - Input Offset
400 µV
Series
Current - Supply
2.6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
60 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
40 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
25V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
10.6 MHz
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,037
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.85000¥9.85
10¥7.07300¥70.73
25¥6.38520¥159.63
100¥5.63220¥563.22
250¥5.27288¥1,318.22
500¥5.05656¥2,528.28
1,000¥4.93123¥4,931.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.65823¥13,974.69
6,000¥4.55052¥27,303.12
9,000¥4.49661¥40,469.49
15,000¥4.43682¥66,552.30
Manufacturers Standard Package