Diode Array 2 Independent 30 V 700mA Surface Mount SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB550EAFHTR

DigiKey Part Number
RB550EAFHTR-ND - Tape & Reel (TR)
RB550EAFHCT-ND - Cut Tape (CT)
RB550EAFHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB550EAFHTR
Description
DIODE ARR SCHOTT 30V 700MA TSMD5
Customer Reference
Detailed Description
Diode Array 2 Independent 30 V 700mA Surface Mount SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
RB550EAFHTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
10.7 ns
Manufacturer
Rohm Semiconductor
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C (Max)
Part Status
Not For New Designs
Grade
Automotive
Diode Configuration
2 Independent
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Current - Average Rectified (Io) (per Diode)
700mA
Supplier Device Package
TSMD5
Voltage - Forward (Vf) (Max) @ If
490 mV @ 700 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,232
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥3.79600¥37.96
100¥2.43960¥243.96
500¥1.85210¥926.05
1,000¥1.66255¥1,662.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.42160¥4,264.80
6,000¥1.30017¥7,801.02
9,000¥1.23829¥11,144.61
15,000¥1.16876¥17,531.40
21,000¥1.12758¥23,679.18
30,000¥1.08757¥32,627.10
Manufacturers Standard Package