Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT7101IUHE#PBF | |
|---|---|
DigiKey Part Number | 505-LT7101IUHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT7101IUHE#PBF |
Description | IC REG BUCK ADJ 1A 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 36-WFQFN, 26 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT7101IUHE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 105V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 36-QFN (5x6) |
Voltage - Input (Min) 4.4V | Base Product Number |
Voltage - Input (Max) 105V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT7101EUHE#PBF | Analog Devices Inc. | 87 | 505-LT7101EUHE#PBF-ND | ¥101.47000 | Parametric Equivalent |
| LT7101HUHE#PBF | Analog Devices Inc. | 33 | 505-LT7101HUHE#PBF-ND | ¥117.76000 | Parametric Equivalent |
| LT7101MPUHE#PBF | Analog Devices Inc. | 0 | 505-LT7101MPUHE#PBF-ND | ¥292.43000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.59000 | ¥108.59 |
| 10 | ¥85.37900 | ¥853.79 |
| 61 | ¥75.21361 | ¥4,588.03 |
| 122 | ¥72.49533 | ¥8,844.43 |
| 305 | ¥69.62495 | ¥21,235.61 |
| 549 | ¥68.13740 | ¥37,407.43 |
| 1,037 | ¥66.78122 | ¥69,252.13 |













