Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 36-WFQFN, 26 Leads, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT7101MPUHE#PBF

DigiKey Part Number
505-LT7101MPUHE#PBF-ND
Manufacturer
Manufacturer Product Number
LT7101MPUHE#PBF
Description
IC REG BUCK ADJ 1A 36QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 36-WFQFN, 26 Leads, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT7101MPUHE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
105V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-55°C ~ 150°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
36-QFN (5x6)
Voltage - Input (Min)
4.4V
Base Product Number
Voltage - Input (Max)
105V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥292.43000¥292.43
10¥237.34900¥2,373.49
61¥213.21131¥13,005.89
122¥206.75943¥25,224.65
305¥199.94790¥60,984.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.