I/O Expander 16 I2C 400 kHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4IOE5V6416LEX

DigiKey Part Number
PI4IOE5V6416LEXDITR-ND - Tape & Reel (TR)
PI4IOE5V6416LEXDICT-ND - Cut Tape (CT)
PI4IOE5V6416LEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4IOE5V6416LEX
Description
IC XPNDR 400KHZ I2C 24TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain, Push-Pull
Manufacturer
Diodes Incorporated
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
1.65V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Interrupt Output
Yes
Supplier Device Package
24-TSSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,822
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.74000¥11.74
10¥8.56800¥85.68
25¥7.76720¥194.18
100¥6.88890¥688.89
250¥6.47044¥1,617.61
500¥6.32654¥3,163.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.75366¥17,260.98
6,000¥5.62806¥33,768.36
9,000¥5.56521¥50,086.89
15,000¥5.49553¥82,432.95
Manufacturers Standard Package