
M1219-1 | |
|---|---|
DigiKey Part Number | 1835-M1219-1-ND |
Manufacturer | |
Manufacturer Product Number | M1219-1 |
Description | MAGNET 0.12"DIA X 0.04"THICK CYL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N30H 0.12" Dia x 0.04" H (3.0mm x 1.0mm) |
Datasheet | Datasheet |
Category | Grade N30H |
Manufacturer Comus International | Gauss Strength 1500G |
Packaging Bulk | Size 0.12" Dia x 0.04" H (3.0mm x 1.0mm) |
Part Status Active | Operating Temperature 120°C (TA) |
Shape Cylindrical | Base Product Number |
Material Neodymium Iron Boron (NdFeB) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.72000 | ¥4.72 |
| 5 | ¥4.14600 | ¥20.73 |
| 10 | ¥3.92800 | ¥39.28 |
| 25 | ¥3.66360 | ¥91.59 |
| 50 | ¥3.48180 | ¥174.09 |
| 100 | ¥3.31640 | ¥331.64 |
| 500 | ¥2.98358 | ¥1,491.79 |
| 1,000 | ¥2.86007 | ¥2,860.07 |
| 5,000 | ¥2.61185 | ¥13,059.25 |










