9098 | |
---|---|
DigiKey Part Number | 469-9098-ND |
Manufacturer | |
Manufacturer Product Number | 9098 |
Description | DISK N35 NICUNI 3MM(A) X 2.5MM 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35SH 0.118" Dia x 0.098" H (3.00mm x 2.50mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Diametric | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35SH | |
Gauss Strength | 11900G | |
Size | 0.118" Dia x 0.098" H (3.00mm x 2.50mm) | |
Operating Temperature | 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥2.88320 | ¥72.08 |
50 | ¥2.78120 | ¥139.06 |
100 | ¥2.36980 | ¥236.98 |
500 | ¥2.06044 | ¥1,030.22 |
1,000 | ¥1.80289 | ¥1,802.89 |
5,000 | ¥1.59684 | ¥7,984.20 |