
EVAL-CN0313-SDPZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0313-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0313-SDPZ |
Description | EVAL BOARD FOR ADM3485E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM3485E Circuits from the Lab™ Transceiver, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Transceiver, RS-485 |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADM3485E |
Series | Primary Attributes Electromagnetic Compatibility (EMC) |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,002.63000 | ¥1,002.63 |





