TISP4240M3BJR-S | ||
---|---|---|
DigiKey Part Number | TISP4240M3BJR-STR-ND - Tape & Reel (TR) TISP4240M3BJR-SCT-ND - Cut Tape (CT) TISP4240M3BJR-SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TISP4240M3BJR-S | |
Description | THYRISTOR 180V 220A DO214AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 180V Off-State 220 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | TISP4240M3BJR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 240V | |
Voltage - Off State | 180V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 220 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 50pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.18000 | ¥6.18 |
10 | ¥5.33300 | ¥53.33 |
100 | ¥3.69500 | ¥369.50 |
500 | ¥3.08738 | ¥1,543.69 |
1,000 | ¥2.62756 | ¥2,627.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.34017 | ¥7,020.51 |
6,000 | ¥2.21701 | ¥13,302.06 |
9,000 | ¥2.05278 | ¥18,475.02 |
30,000 | ¥2.03246 | ¥60,973.80 |