
ADM3485EARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM3485EARZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM3485EARZ-REEL7CT-ND - Cut Tape (CT) 505-ADM3485EARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3485EARZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3485EARZ-REEL7 Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc. | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3179EFBZ-T7A | Renesas Electronics Corporation | 464 | ISL3179EFBZ-T7ACT-ND | ¥7,048.00000 | Similar |
| ISL3179EIBZ-T7A | Renesas Electronics Corporation | 500 | ISL3179EIBZ-T7ACT-ND | ¥6,268.00000 | Similar |
| ISL43485IBZ | Renesas Electronics Corporation | 4,777 | ISL43485IBZ-ND | ¥5,443.00000 | Similar |
| ISL43485IBZ-T | Renesas Electronics Corporation | 3,119 | 20-ISL43485IBZ-TCT-ND | ¥5,443.00000 | Similar |
| ISL83485IBZ | Renesas Electronics Corporation | 6,472 | ISL83485IBZ-ND | ¥3,058.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.67000 | ¥31.67 |
| 10 | ¥23.85100 | ¥238.51 |
| 25 | ¥21.90880 | ¥547.72 |
| 100 | ¥19.76940 | ¥1,976.94 |
| 250 | ¥18.74908 | ¥4,687.27 |
| 500 | ¥18.60004 | ¥9,300.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥17.62808 | ¥17,628.08 |
| 2,000 | ¥17.21160 | ¥34,423.20 |
| 3,000 | ¥17.00300 | ¥51,009.00 |






