
SN65HVD72DR | |
|---|---|
DigiKey Part Number | 296-39179-2-ND - Tape & Reel (TR) 296-39179-1-ND - Cut Tape (CT) 296-39179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD72DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD72DR Models |
Category | Receiver Hysteresis 80 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.42000 | ¥21.42 |
| 10 | ¥15.94500 | ¥159.45 |
| 25 | ¥14.56840 | ¥364.21 |
| 100 | ¥13.05670 | ¥1,305.67 |
| 250 | ¥12.33584 | ¥3,083.96 |
| 500 | ¥12.03318 | ¥6,016.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.16678 | ¥27,916.95 |
| 5,000 | ¥10.93942 | ¥54,697.10 |
| 7,500 | ¥10.82554 | ¥81,191.55 |












