
SN65HVD72D | |
|---|---|
DigiKey Part Number | 296-30400-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD72D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD72D Models |
Category | Receiver Hysteresis 80 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.34000 | ¥31.34 |
| 10 | ¥23.61000 | ¥236.10 |
| 75 | ¥19.93787 | ¥1,495.34 |
| 150 | ¥19.08327 | ¥2,862.49 |
| 300 | ¥18.38007 | ¥5,514.02 |
| 525 | ¥17.90392 | ¥9,399.56 |
| 1,050 | ¥17.40915 | ¥18,279.61 |
| 2,550 | ¥16.90122 | ¥43,098.11 |












