Power Switch/Driver 1:1 N-Channel 7A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN5E160STR-E

DigiKey Part Number
497-18886-2-ND - Tape & Reel (TR)
497-18886-1-ND - Cut Tape (CT)
497-18886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN5E160STR-E
Description
IC PWR SWITCH N-CHANNEL 1:1 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 7A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VN5E160STR-E Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
7A
Series
Rds On (Typ)
160mOhm (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-SOIC
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
4.5V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,567
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.23000¥13.23
10¥9.68400¥96.84
25¥8.79280¥219.82
100¥7.81100¥781.10
250¥7.34308¥1,835.77
500¥7.06142¥3,530.71
1,000¥7.00221¥7,002.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.58444¥16,461.10
5,000¥6.43682¥32,184.10
7,500¥6.36291¥47,721.83
12,500¥6.28100¥78,512.50
Manufacturers Standard Package