LFE5U-45F-7BG256I | |
---|---|
DigiKey Part Number | 220-2200-ND |
Manufacturer | |
Manufacturer Product Number | LFE5U-45F-7BG256I |
Description | IC FPGA 197 I/O 256CABGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ECP5 Field Programmable Gate Array (FPGA) IC 197 1990656 44000 256-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE5U-45F-7BG256I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 11000 | |
Number of Logic Elements/Cells | 44000 | |
Total RAM Bits | 1990656 | |
Number of I/O | 197 | |
Voltage - Supply | 1.045V ~ 1.155V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.96000 | ¥334.96 |
25 | ¥291.86120 | ¥7,296.53 |
100 | ¥270.41280 | ¥27,041.28 |