SN65HVD73DGSR | ||
---|---|---|
DigiKey Part Number | 296-40521-2-ND - Tape & Reel (TR) 296-40521-1-ND - Cut Tape (CT) 296-40521-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN65HVD73DGSR | |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65HVD73DGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.33000 | ¥33.33 |
10 | ¥29.95600 | ¥299.56 |
25 | ¥28.31880 | ¥707.97 |
100 | ¥24.54350 | ¥2,454.35 |
250 | ¥23.28500 | ¥5,821.25 |
500 | ¥20.89344 | ¥10,446.72 |
1,000 | ¥17.62095 | ¥17,620.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.73991 | ¥41,849.77 |
5,000 | ¥16.11060 | ¥80,553.00 |