
SN65HVD1473DGSR | |
|---|---|
DigiKey Part Number | 296-40504-2-ND - Tape & Reel (TR) 296-40504-1-ND - Cut Tape (CT) 296-40504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1473DGSR |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1473DGSR Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-VSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD73DGSR | Texas Instruments | 2,999 | 296-40521-1-ND | ¥36.88000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.06000 | ¥46.06 |
| 10 | ¥35.19700 | ¥351.97 |
| 25 | ¥32.47800 | ¥811.95 |
| 100 | ¥29.49080 | ¥2,949.08 |
| 250 | ¥28.26684 | ¥7,066.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥25.75419 | ¥64,385.48 |










