SN65HVD73DGS | ||
---|---|---|
DigiKey Part Number | 296-46536-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN65HVD73DGS | |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65HVD73DGS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.67000 | ¥38.67 |
10 | ¥34.73400 | ¥347.34 |
80 | ¥28.45663 | ¥2,276.53 |
320 | ¥26.99694 | ¥8,639.02 |
560 | ¥24.22432 | ¥13,565.62 |
1,040 | ¥20.43014 | ¥21,247.35 |
2,560 | ¥19.40860 | ¥49,686.02 |