MBRS360BT3G | ||
---|---|---|
DigiKey Part Number | MBRS360BT3GOSTR-ND - Tape & Reel (TR) MBRS360BT3GOSCT-ND - Cut Tape (CT) MBRS360BT3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MBRS360BT3G | |
Description | DIODE SCHOTTKY 60V 3A SMB | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 3A Surface Mount SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | MBRS360BT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.28400 | ¥32.84 |
100 | ¥2.28300 | ¥228.30 |
500 | ¥1.78242 | ¥891.21 |
1,000 | ¥1.44879 | ¥1,448.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.29514 | ¥3,237.85 |
5,000 | ¥1.22928 | ¥6,146.40 |
12,500 | ¥1.14148 | ¥14,268.50 |
25,000 | ¥1.11514 | ¥27,878.50 |
62,500 | ¥1.08671 | ¥67,919.38 |