STPS340UY | |
---|---|
DigiKey Part Number | 497-13432-2-ND - Tape & Reel (TR) 497-13432-1-ND - Cut Tape (CT) 497-13432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS340UY |
Description | DIODE SCHOTTKY 40V 3A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS340UY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.77500 | ¥27.75 |
100 | ¥1.66570 | ¥166.57 |
500 | ¥1.54220 | ¥771.10 |
1,000 | ¥1.04866 | ¥1,048.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.96542 | ¥2,413.55 |
5,000 | ¥0.92532 | ¥4,626.60 |
12,500 | ¥0.83280 | ¥10,410.00 |
25,000 | ¥0.82046 | ¥20,511.50 |
62,500 | ¥0.77110 | ¥48,193.75 |