SK34B | ||
---|---|---|
DigiKey Part Number | 1655-SK34BTR-ND - Tape & Reel (TR) 1655-SK34BCT-ND - Cut Tape (CT) 1655-SK34BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SK34B | |
Description | DIODE SCHOTTKY 40V 3A SMB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet | |
EDA/CAD Models | SK34B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 60pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.39700 | ¥23.97 |
100 | ¥1.20680 | ¥120.68 |
500 | ¥1.06968 | ¥534.84 |
1,000 | ¥0.83243 | ¥832.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74505 | ¥2,235.15 |
6,000 | ¥0.72840 | ¥4,370.40 |
9,000 | ¥0.64515 | ¥5,806.35 |
30,000 | ¥0.63683 | ¥19,104.90 |
75,000 | ¥0.54110 | ¥40,582.50 |
150,000 | ¥0.52029 | ¥78,043.50 |