SN74ABT541BIPWRQ1 | ||
---|---|---|
DigiKey Part Number | 296-SN74ABT541BIPWRQ1TR-ND - Tape & Reel (TR) 296-45040-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SN74ABT541BIPWRQ1 | |
Description | IC BUFF NON-INVERT 5.5V 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74ABT541BIPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.39500 | ¥113.95 |
25 | ¥10.82000 | ¥270.50 |
100 | ¥8.88660 | ¥888.66 |
250 | ¥8.30720 | ¥2,076.80 |
500 | ¥7.34130 | ¥3,670.65 |
1,000 | ¥5.79572 | ¥5,795.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.40935 | ¥10,818.70 |
6,000 | ¥5.13887 | ¥30,833.22 |
10,000 | ¥4.94568 | ¥49,456.80 |