HCNW137-500E | ||
---|---|---|
DigiKey Part Number | 516-2473-2-ND - Tape & Reel (TR) 516-2473-1-ND - Cut Tape (CT) 516-2473-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HCNW137-500E | |
Description | OPTOISO 5KV OPEN COLL 8DIP GW | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 5000Vrms 1 Channel 5kV/µs CMTI 8-DIP Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | HCNW137-500E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.64V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.78000 | ¥26.78 |
10 | ¥17.85900 | ¥178.59 |
100 | ¥13.74320 | ¥1,374.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥11.25837 | ¥8,443.78 |
1,500 | ¥10.67599 | ¥16,013.99 |
2,250 | ¥10.09368 | ¥22,710.78 |
5,250 | ¥9.86074 | ¥51,768.89 |