445I23D30M00000 | ||
---|---|---|
DigiKey Part Number | CTX1177TR-ND - Tape & Reel (TR) CTX1177CT-ND - Cut Tape (CT) CTX1177DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 445I23D30M00000 | |
Description | CRYSTAL 30.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 30 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.15500 | ¥51.55 |
50 | ¥4.63820 | ¥231.91 |
100 | ¥4.12270 | ¥412.27 |
500 | ¥3.91636 | ¥1,958.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.29802 | ¥3,298.02 |
3,000 | ¥3.09189 | ¥9,275.67 |
5,000 | ¥2.98881 | ¥14,944.05 |
10,000 | ¥2.88575 | ¥28,857.50 |