
STUSB4500BJR | |
|---|---|
DigiKey Part Number | 497-STUSB4500BJRTR-ND - Tape & Reel (TR) 497-STUSB4500BJRCT-ND - Cut Tape (CT) 497-STUSB4500BJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSB4500BJR |
Description | STAND-ALONE USB PD CONTROLLER (W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0, USB 3.0 I2C Interface 25-WLCSP (2.59x2.59) |
Datasheet | Datasheet |
EDA/CAD Models | STUSB4500BJR Models |
Category | Standards USB 2.0, USB 3.0 |
Manufacturer STMicroelectronics | Voltage - Supply 4.1V ~ 22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 210µA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Package / Case 25-UFBGA, WLCSP |
Protocol USB | Supplier Device Package 25-WLCSP (2.59x2.59) |
Function Controller | Base Product Number |
Interface I2C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.60000 | ¥19.60 |
| 10 | ¥14.51400 | ¥145.14 |
| 25 | ¥13.24840 | ¥331.21 |
| 100 | ¥11.85500 | ¥1,185.50 |
| 250 | ¥11.19064 | ¥2,797.66 |
| 500 | ¥10.87124 | ¥5,435.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.11252 | ¥25,281.30 |
| 5,000 | ¥9.90284 | ¥49,514.20 |
| 7,500 | ¥9.79783 | ¥73,483.72 |








