
TL974IPWR | |
|---|---|
DigiKey Part Number | 296-21861-2-ND - Tape & Reel (TR) 296-21861-1-ND - Cut Tape (CT) 296-21861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL974IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL974IPWR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 200 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS974IPT | STMicroelectronics | 12,110 | 497-2319-1-ND | ¥15.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.49000 | ¥9.49 |
| 10 | ¥6.85800 | ¥68.58 |
| 25 | ¥6.18840 | ¥154.71 |
| 100 | ¥5.45500 | ¥545.50 |
| 250 | ¥5.10528 | ¥1,276.32 |
| 500 | ¥4.89470 | ¥2,447.35 |
| 1,000 | ¥4.76685 | ¥4,766.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.57849 | ¥9,156.98 |
| 4,000 | ¥4.46100 | ¥17,844.00 |
| 6,000 | ¥4.40218 | ¥26,413.08 |
| 10,000 | ¥4.33697 | ¥43,369.70 |
| 14,000 | ¥4.29889 | ¥60,184.46 |
| 20,000 | ¥4.26225 | ¥85,245.00 |

