
BVSS84LT1G | |
|---|---|
DigiKey Part Number | BVSS84LT1GOSTR-ND - Tape & Reel (TR) BVSS84LT1GOSCT-ND - Cut Tape (CT) BVSS84LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVSS84LT1G |
Description | MOSFET P-CH 50V 130MA SOT23-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BVSS84LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 36 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.07600 | ¥20.76 |
| 100 | ¥1.30740 | ¥130.74 |
| 500 | ¥0.97414 | ¥487.07 |
| 1,000 | ¥0.86647 | ¥866.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.72926 | ¥2,187.78 |
| 6,000 | ¥0.66004 | ¥3,960.24 |
| 9,000 | ¥0.62477 | ¥5,622.93 |
| 15,000 | ¥0.58510 | ¥8,776.50 |
| 21,000 | ¥0.56160 | ¥11,793.60 |
| 30,000 | ¥0.53876 | ¥16,162.80 |
| 75,000 | ¥0.48863 | ¥36,647.25 |
| 150,000 | ¥0.47343 | ¥71,014.50 |





