




0768250002 | |
|---|---|
DigiKey Part Number | WM11969-ND |
Manufacturer | |
Manufacturer Product Number | 0768250002 |
Description | CONN HEADER R/A 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 0768250002 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.572" (14.53mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Glow Wire Compliant |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥9.94000 | ¥99.40 |
| 25 | ¥9.31840 | ¥232.96 |
| 50 | ¥8.87340 | ¥443.67 |
| 100 | ¥8.44840 | ¥844.84 |
| 250 | ¥7.91912 | ¥1,979.78 |
| 500 | ¥7.54102 | ¥3,770.51 |
| 1,850 | ¥6.87596 | ¥12,720.53 |
| 3,700 | ¥6.54798 | ¥24,227.53 |











