
0908-9-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED90392-ND |
Manufacturer | |
Manufacturer Product Number | 0908-9-15-20-75-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.430" (10.92mm) | |
Recommended Working Height | 0.402" (10.22mm) | |
Minimum Working Height | 0.375" (9.52mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.33000 | ¥10.33 |
| 10 | ¥8.77600 | ¥87.76 |
| 25 | ¥8.22080 | ¥205.52 |
| 50 | ¥7.82740 | ¥391.37 |
| 100 | ¥7.45370 | ¥745.37 |
| 250 | ¥6.98628 | ¥1,746.57 |
| 500 | ¥6.65268 | ¥3,326.34 |
| 1,000 | ¥6.33506 | ¥6,335.06 |
| 2,500 | ¥5.93850 | ¥14,846.25 |











