0947-0-15-20-77-14-11-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0947-0-15-20-77-14-11-0

DigiKey Part Number
ED11275-ND
Manufacturer
Manufacturer Product Number
0947-0-15-20-77-14-11-0
Description
CONTACT SPRING LOADED SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
-
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole, Solder Cup
Maximum Working Height
0.343" (8.72mm)
Recommended Working Height
0.298" (7.58mm)
Minimum Working Height
0.253" (6.43mm)
Pad Layout Dimension
Circular - 0.078" (1.98mm) (TH)
Operating Force - Initial
5gf
Operating Force - Mid Compression
60gf
Plunger Size
0.042" (1.07mm) Dia
Features
24 AWG
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5.2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,647
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.65000¥13.65
10¥11.57900¥115.79
100¥9.84130¥984.13
500¥8.78408¥4,392.04
1,000¥8.36476¥8,364.76
5,000¥7.46724¥37,336.20
10,000¥7.11121¥71,112.10
Manufacturers Standard Package