
0973-0-15-20-77-14-11-0 | |
|---|---|
DigiKey Part Number | ED10073-ND |
Manufacturer | |
Manufacturer Product Number | 0973-0-15-20-77-14-11-0 |
Description | CONTACT SPRING LOADED IN-LINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole, Solder Cup | |
Maximum Working Height | 0.145" (3.68mm) | |
Recommended Working Height | 0.105" (2.66mm) | |
Minimum Working Height | 0.065" (1.65mm) | |
Pad Layout Dimension | Circular - 0.085" (2.16mm) (TH) | |
Operating Force - Initial | 5gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | 20 AWG | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.55000 | ¥14.55 |
| 10 | ¥12.36000 | ¥123.60 |
| 25 | ¥11.58760 | ¥289.69 |
| 50 | ¥11.03240 | ¥551.62 |
| 100 | ¥10.50420 | ¥1,050.42 |
| 250 | ¥9.84636 | ¥2,461.59 |
| 500 | ¥9.37620 | ¥4,688.10 |
| 1,000 | ¥8.92869 | ¥8,928.69 |
| 2,500 | ¥8.36986 | ¥20,924.65 |











